MFR Recommended
Similar

AZ23C4V3-HE3-08 | |
|---|---|
DigiKey Part Number | AZ23C4V3-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C4V3-HE3-08 |
Description | DIODE ZENER ARRAY 4.3V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 4.3 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C4V3-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C4V3-HE3_A-08TR-ND | 0,26101 zł | MFR Recommended |
| AZ23C4V3-7-F | Diodes Incorporated | 5 468 | AZ23C4V3-FDICT-ND | 1,40000 zł | Similar |



