AZ23C15-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25775 zł
Datasheet
Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C15-HE3-08

DigiKey Part Number
AZ23C15-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C15-HE3-08
Description
DIODE ZENER ARRAY 15V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
15 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C15-HE3_A-08Vishay General Semiconductor - Diodes Division0112-AZ23C15-HE3_A-08TR-ND0,25775 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types