AZ23B9V1-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31085 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23080 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24329 zł
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: 0,86000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,90000 zł
Datasheet
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B9V1-E3-18

DigiKey Part Number
AZ23B9V1-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B9V1-E3-18
Description
DIODE ZENER ARRAY 9.1V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
10 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
9.1 V
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B9V1-E3-08Vishay General Semiconductor - Diodes Division0AZ23B9V1-E3-08-ND0,31085 złParametric Equivalent
AZ23B9V1-G3-08Vishay General Semiconductor - Diodes Division0AZ23B9V1-G3-08-ND0,23080 złParametric Equivalent
AZ23B9V1-G3-18Vishay General Semiconductor - Diodes Division0AZ23B9V1-G3-18-ND0,24329 złParametric Equivalent
MMBZ9V1ALT1Gonsemi9MMBZ9V1ALT1GOSCT-ND0,86000 złSimilar
SZMMBZ9V1ALT3Gonsemi0SZMMBZ9V1ALT3GOSCT-ND0,90000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,32668 zł3 266,80 zł
20 0000,32239 zł6 447,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,32668 zł
Unit Price with VAT:0,40182 zł