MFR Recommended
Similar

AZ23B5V1-HE3-18 | |
|---|---|
DigiKey Part Number | AZ23B5V1-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B5V1-HE3-18 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.1 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B5V1-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23B5V1-HE3_A-18TR-ND | 0,28097 zł | MFR Recommended |
| AZ23C5V1-7-F | Diodes Incorporated | 933 | AZ23C5V1-FDICT-ND | 1,15000 zł | Similar |



