AU2PM-M3/86A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 24 558
Unit Price: 2,12000 zł
Datasheet
Diode 1000 V 1.3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1.3A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AU2PM-M3/86A

DigiKey Part Number
AU2PM-M3/86ATR-ND - Tape & Reel (TR)
AU2PM-M3/86ACT-ND - Cut Tape (CT)
AU2PM-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU2PM-M3/86A
Description
DIODE AVALANCHE 1KV 1.3A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
29pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
1.3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH110ASTMicroelectronics24 558497-11391-1-ND2,12000 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,07000 zł6,07 zł
103,84600 zł38,46 zł
1002,56490 zł256,49 zł
5002,01516 zł1 007,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,74803 zł2 622,05 zł
3 0001,61353 zł4 840,59 zł
4 5001,54501 zł6 952,55 zł
7 5001,46803 zł11 010,23 zł
10 5001,42246 zł14 935,83 zł
15 0001,37817 zł20 672,55 zł
Manufacturers Standard Package
Unit Price without VAT:6,07000 zł
Unit Price with VAT:7,46610 zł