AS1FJ-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17 859
Unit Price: 2,12000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17 604
Unit Price: 2,41000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,45400 zł
Datasheet
Diode 600 V 1.5A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1.5A Surface Mount DO-219AB (SMF)
DO-219AB SFM

AS1FJ-M3/I

DigiKey Part Number
112-AS1FJ-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1FJ-M3/I
Description
DIODE AVAL 600V 1.5A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.3 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
8.8pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
600 V
Mounting Type
Current - Average Rectified (Io)
1.5A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Supplier Device Package
DO-219AB (SMF)
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS1FJ-M3/HVishay General Semiconductor - Diodes Division17 859112-AS1FJ-M3/HCT-ND2,12000 złParametric Equivalent
AS1FJHM3/HVishay General Semiconductor - Diodes Division17 604112-AS1FJHM3/HCT-ND2,41000 złParametric Equivalent
AS1FJHM3/IVishay General Semiconductor - Diodes Division0112-AS1FJHM3/ITR-ND0,45400 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,35778 zł7 155,60 zł
Unit Price without VAT:0,35778 zł
Unit Price with VAT:0,44007 zł