


AS1FG-M3/H | |
|---|---|
DigiKey Part Number | 112-AS1FG-M3/HTR-ND - Tape & Reel (TR) 112-AS1FG-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1FG-M3/H |
Description | DIODE AVAL 400V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8.8pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 1.5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Supplier Device Package DO-219AB (SMF) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,30700 zł | 13,07 zł |
| 100 | 0,83160 zł | 83,16 zł |
| 500 | 0,62594 zł | 312,97 zł |
| 1 000 | 0,55955 zł | 559,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47510 zł | 1 425,30 zł |
| 6 000 | 0,43251 zł | 2 595,06 zł |
| 9 000 | 0,41080 zł | 3 697,20 zł |
| 15 000 | 0,38641 zł | 5 796,15 zł |
| 21 000 | 0,37196 zł | 7 811,16 zł |
| 30 000 | 0,35791 zł | 10 737,30 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

