


AS1FD-M3/H | |
|---|---|
DigiKey Part Number | 112-AS1FD-M3/HTR-ND - Tape & Reel (TR) 112-AS1FD-M3/HCT-ND - Cut Tape (CT) 112-AS1FD-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1FD-M3/H |
Description | DIODE AVAL 200V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,30700 zł | 13,07 zł |
| 100 | 0,83160 zł | 83,16 zł |
| 500 | 0,62594 zł | 312,97 zł |
| 1 000 | 0,55955 zł | 559,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47510 zł | 1 425,30 zł |
| 6 000 | 0,43251 zł | 2 595,06 zł |
| 9 000 | 0,41080 zł | 3 697,20 zł |
| 15 000 | 0,38641 zł | 5 796,15 zł |
| 21 000 | 0,37196 zł | 7 811,16 zł |
| 30 000 | 0,35791 zł | 10 737,30 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

