Diode 800 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AR1PK-M3/84A

DigiKey Part Number
112-AR1PK-M3/84ATR-ND - Tape & Reel (TR)
112-AR1PK-M3/84ACT-ND - Cut Tape (CT)
112-AR1PK-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR1PK-M3/84A
Description
DIODE AVALANCHE 800V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
120 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 502
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 zł2,76 zł
101,71300 zł17,13 zł
1001,10200 zł110,20 zł
5000,83788 zł418,94 zł
1 0000,75267 zł752,67 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64432 zł1 932,96 zł
6 0000,58973 zł3 538,38 zł
9 0000,56192 zł5 057,28 zł
15 0000,53066 zł7 959,90 zł
21 0000,51215 zł10 755,15 zł
30 0000,49416 zł14 824,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,76000 zł
Unit Price with VAT:3,39480 zł