Similar
Similar

8TQ100STRR | |
|---|---|
DigiKey Part Number | 8TQ100STRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8TQ100STRR |
Description | DIODE SCHOTTKY 100V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS16-01AS-TRL | IXYS | 0 | DSS16-01AS-TRL-ND | 5,42695 zł | Similar |
| STPS8H100G-TR | STMicroelectronics | 8 824 | 497-7571-1-ND | 6,18000 zł | Similar |



