5KP9.0A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,62191 zł
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,52058 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 783
Unit Price: 11,45000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 60,96640 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 57,91835 zł
Datasheet
15.4V Clamp 325A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP9.0A-E3/51

DigiKey Part Number
5KP9.0A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP9.0A-E3/51
Description
TVS DIODE 9VWM 15.4VC P600
Customer Reference
Detailed Description
15.4V Clamp 325A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
325A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
9V
Supplier Device Package
Voltage - Breakdown (Min)
10V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP9.0A-E3/54Vishay General Semiconductor - Diodes Division05KP9.0A-E3/54-ND9,62191 złMFR Recommended
5KP9.0AE3/TR13Microchip Technology05KP9.0AE3/TR13-ND7,52058 złDirect
5KP9.0ALittelfuse Inc.7835KP9.0ACT-ND11,45000 złSimilar
5KP9.0A-HRLittelfuse Inc.05KP9.0A-HR-ND60,96640 złSimilar
5KP9.0A-HRALittelfuse Inc.05KP9.0A-HRA-ND57,91835 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types