5KP8.0A-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 523
Unit Price: 10,63000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 5,33590 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,57740 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,52058 zł
Datasheet
13.6V Clamp 368A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP8.0A-E3/54

DigiKey Part Number
5KP8.0A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP8.0A-E3/54
Description
TVS DIODE 8VWM 13.6VC P600
Customer Reference
Detailed Description
13.6V Clamp 368A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
368A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
8V
Supplier Device Package
Voltage - Breakdown (Min)
8.89V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP8.0ALittelfuse Inc.5235KP8.0ACT-ND10,63000 złDirect
5KP8.0A-BLittelfuse Inc.05KP8.0A-B-ND5,33590 złSimilar
5KP8.0A-GComchip Technology05KP8.0A-G-ND4,57740 złSimilar
5KP8.0E3/TR13Microchip Technology05KP8.0E3/TR13-ND7,52058 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types