Direct
Similar
Similar
Similar

5KP7.5A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP7.5A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP7.5A-E3/51 |
Description | TVS DIODE 7.5VWM 12.9VC P600 |
Customer Reference | |
Detailed Description | 12.9V Clamp 388A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 388A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP7.5AE3/TR13 | Microchip Technology | 0 | 5KP7.5AE3/TR13-ND | 7,52058 zł | Direct |
| 5KP7.5A | Littelfuse Inc. | 4 724 | 5KP7.5ALFCT-ND | 12,75000 zł | Similar |
| 5KP7.5A-HR | Littelfuse Inc. | 0 | 5KP7.5A-HR-ND | 60,96640 zł | Similar |
| 5KP7.5A-HRA | Littelfuse Inc. | 0 | 5KP7.5A-HRA-ND | 57,91835 zł | Similar |
| 5KP7.5E3/TR13 | Microchip Technology | 0 | 5KP7.5E3/TR13-ND | 7,52058 zł | Similar |



