Direct
Similar
Similar

5KP6.5A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP6.5A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP6.5A-E3/51 |
Description | TVS DIODE 6.5VWM 11.2VC P600 |
Customer Reference | |
Detailed Description | 11.2V Clamp 446A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 446A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP6.5AE3/TR13 | Microchip Technology | 0 | 5KP6.5AE3/TR13-ND | 6,85700 zł | Direct |
| 5KP6.5A | Littelfuse Inc. | 0 | 5KP6.5ALFTR-ND | 3,72321 zł | Similar |
| 5KP6.5A-HR | Littelfuse Inc. | 0 | 5KP6.5A-HR-ND | 60,96640 zł | Similar |
| 5KP6.5A-HRA | Littelfuse Inc. | 0 | 5KP6.5A-HRA-ND | 57,91835 zł | Similar |
| LCE6.5A | Littelfuse Inc. | 1 972 | LCE6.5ACT-ND | 4,34000 zł | Similar |




