
50WQ06FN | |
|---|---|
DigiKey Part Number | 50WQ06FN-ND |
Manufacturer | |
Manufacturer Product Number | 50WQ06FN |
Description | DIODE SCHOTTKY 60V 5.5A TO252AA |
Customer Reference | |
Detailed Description | Diode 60 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | 50WQ06FN Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 60 V |
Packaging Tube | Capacitance @ Vr, F 360pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 5.5A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50WQ06FN | SMC Diode Solutions | 43 616 | 1655-50WQ06FNCT-ND | 2,98000 zł | Direct |
| MBRD360T4G | onsemi | 9 673 | MBRD360T4GOSCT-ND | 4,85000 zł | Similar |
| SK1060D1 | Diotec Semiconductor | 2 855 | 4878-SK1060D1CT-ND | 3,02000 zł | Similar |




