3N250-E4/51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10 873
Unit Price: 3,48000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 5 667
Unit Price: 3,45000 zł
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole KBPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3N250-E4/51

DigiKey Part Number
3N250-E4/51-ND
Manufacturer
Manufacturer Product Number
3N250-E4/51
Description
BRIDGE RECT 1P 600V 1.5A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBPM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tray
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBPM
Technology
Standard
Supplier Device Package
KBPM
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBP06GDiodes Incorporated10 873KBP06G-ND3,48000 złSimilar
KBP206GDiodes Incorporated5 667KBP206GDI-ND3,45000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types