3KBP02M-E4/72 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20
Unit Price: 7,61000 zł
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole KBPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KBP02M-E4/72

DigiKey Part Number
3KBP02M-E4/72-ND
Manufacturer
Manufacturer Product Number
3KBP02M-E4/72
Description
BRIDGE RECT 1PHASE 200V 3A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole KBPM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Box
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBPM
Technology
Standard
Supplier Device Package
KBPM
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBL02-E3/51Vishay General Semiconductor - Diodes Division20GBL02-E3/51GI-ND7,61000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types