25TTS12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 251
Unit Price: 19,35000 zł
Datasheet

Similar


IXYS
In Stock: 100
Unit Price: 14,51000 zł
Datasheet

Similar


SMC Diode Solutions
In Stock: 548
Unit Price: 10,38000 zł
Datasheet
SCR 1.2 kV 25 A Standard Recovery Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TTS12

DigiKey Part Number
25TTS12-ND
Manufacturer
Manufacturer Product Number
25TTS12
Description
SCR 1.2KV 25A TO-220-3
Customer Reference
Detailed Description
SCR 1.2 kV 25 A Standard Recovery Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
25TTS12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
100 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
500 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A @ 50Hz
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
2 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
45 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.25 V
Supplier Device Package
TO-220-3
Current - On State (It (AV)) (Max)
16 A
Base Product Number
Current - On State (It (RMS)) (Max)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-25TTS12HM3Vishay General Semiconductor - Diodes Division251VS-25TTS12HM3-ND19,35000 złSimilar
CS19-12HO1IXYS100CS19-12HO1-ND14,51000 złSimilar
SCT1225BSMC Diode Solutions5481655-2115-ND10,38000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes