Direct

1.5KA10AHE3/73 | |
|---|---|
DigiKey Part Number | 1.5KA10AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KA10AHE3/73 |
Description | TVS DIODE 8.55VWM 14.5VC 1.5KA |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Through Hole 1.5KA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6271A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N6271A-E3/73-ND | 2,30041 zł | Direct |
| 1.5KE10A | Littelfuse Inc. | 9 191 | 1.5KE10ALFCT-ND | 3,81000 zł | Similar |



