Similar
Similar
Similar
Similar
Similar

1N6382-E3/54 | |
|---|---|
DigiKey Part Number | 1N6382-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6382-E3/54 |
Description | TVS DIODE 8VWM 11.6VC 1.5KE |
Customer Reference | |
Detailed Description | 11.6V Clamp 100A Ipp Tvs Diode Through Hole 1.5KE |
Category | Current - Peak Pulse (10/1000µs) 100A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 9.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE10CA-E3/54 | Vishay General Semiconductor - Diodes Division | 3 306 | 1.5KE10CA-E3/54GICT-ND | 5,64000 zł | Similar |
| 5KP6.0CAE3/TR13 | Microchip Technology | 0 | 5KP6.0CAE3/TR13-ND | 8,29474 zł | Similar |
| 5KP6.5CAE3/TR13 | Microchip Technology | 0 | 5KP6.5CAE3/TR13-ND | 8,35004 zł | Similar |
| 5KP8.0CA-HR | Littelfuse Inc. | 0 | 5KP8.0CA-HR-ND | 60,96640 zł | Similar |
| 5KP8.0CA-HRA | Littelfuse Inc. | 0 | 5KP8.0CA-HRA-ND | 57,91835 zł | Similar |




