1N5618GP-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 491
Unit Price: 6,79000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,74608 zł
Datasheet

Similar


Microchip Technology
In Stock: 911
Unit Price: 13,93000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 820
Unit Price: 1,29000 zł
Datasheet
Diode 600 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5618GP-E3/54

DigiKey Part Number
1N5618GP-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5618GP-E3/54
Description
DIODE STANDARD 600V 1A DO204AC
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
25pF @ 12V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5061GP-E3/54Vishay General Semiconductor - Diodes Division9 4911N5061GP-E3/54GICT-ND6,79000 złSimilar
1N3613Microchip Technology01N3613-ND18,74608 złSimilar
1N5618Microchip Technology9111N5618-ND13,93000 złSimilar
D5G-TDiodes Incorporated4 82031-D5G-TCT-ND1,29000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes