1N4944GPHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09295 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 124 457
Unit Price: 0,75000 zł
Datasheet

Similar


onsemi
In Stock: 10 975
Unit Price: 1,04000 zł
Datasheet

Similar


onsemi
In Stock: 30 985
Unit Price: 1,04000 zł
Datasheet

Similar


Microchip Technology
In Stock: 508
Unit Price: 15,44000 zł
Datasheet

Similar


Microchip Technology
In Stock: 2 316
Unit Price: 5,75000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 814
Unit Price: 1,22000 zł
Datasheet

Similar


onsemi
In Stock: 3 969
Unit Price: 2,59000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 14 257
Unit Price: 1,97000 zł
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4944GPHE3/73

DigiKey Part Number
1N4944GPHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4944GPHE3/73
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4944GPHE3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4944GP-E3/73Vishay General Semiconductor - Diodes Division01N4944GP-E3/73-ND1,09295 złDirect
1N4936-TDiodes Incorporated124 4571N4936DICT-ND0,75000 złSimilar
1N4936Gonsemi10 9751N4936GOS-ND1,04000 złSimilar
1N4936RLGonsemi30 9851N4936RLGOSCT-ND1,04000 złSimilar
1N5617Microchip Technology5081N5617-ND15,44000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types