
VS-30MQ040-M3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-30MQ040-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-30MQ040-M3/5ATCT-ND - Cut Tape (CT) 112-VS-30MQ040-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30MQ040-M3/5AT |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 134pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30MQ040HM3/5AT | Vishay General Semiconductor - Diodes Division | 4 440 | 112-VS-30MQ040HM3/5ATCT-ND | 0,74000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| 10 | 1,93200 zł | 19,32 zł |
| 100 | 1,24850 zł | 124,85 zł |
| 500 | 0,95372 zł | 476,86 zł |
| 1 000 | 0,85863 zł | 858,63 zł |
| 2 000 | 0,77858 zł | 1 557,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,65941 zł | 4 945,58 zł |
| 15 000 | 0,61099 zł | 9 164,85 zł |
| 22 500 | 0,58632 zł | 13 192,20 zł |
| 37 500 | 0,55862 zł | 20 948,25 zł |
| 52 500 | 0,54221 zł | 28 466,02 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |







