1N4248GPHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,17730 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31 287
Unit Price: 8,69000 zł
Datasheet

Similar


Microchip Technology
In Stock: 519
Unit Price: 15,87000 zł
Datasheet

Similar


onsemi
In Stock: 8 591
Unit Price: 2,33000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 105 547
Unit Price: 0,71816 zł
Datasheet

Similar


onsemi
In Stock: 7 701
Unit Price: 2,98000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 5 000
Unit Price: 0,32594 zł
Datasheet

Similar


onsemi
In Stock: 107
Unit Price: 1,62000 zł
Datasheet

Similar


onsemi
In Stock: 11 221
Unit Price: 2,26000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 980
Unit Price: 2,44000 zł
Datasheet

Similar


onsemi
In Stock: 7 011
Unit Price: 1,87000 zł
Datasheet
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4248GPHE3/73

DigiKey Part Number
1N4248GPHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4248GPHE3/73
Description
DIODE STANDARD 800V 1A DO204AL
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Series
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-65°C ~ 160°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4248GP-E3/73Vishay General Semiconductor - Diodes Division01N4248GP-E3/73-ND1,17730 złDirect
BYW55-TAPVishay General Semiconductor - Diodes Division31 287BYW55-TAPGICT-ND8,69000 złSimilar
1N5620Microchip Technology5191N5620-ND15,87000 złSimilar
EGP10Konsemi8 591EGP10KCT-ND2,33000 złSimilar
MUR180EGRochester Electronics, LLC105 5472156-MUR180EG-OS-ND0,71816 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types