MFR Recommended



1N4151W-HE3-18 | |
|---|---|
DigiKey Part Number | 1N4151W-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4151W-HE3-18 |
Description | DIODE STANDARD 50V 150MA SOD123 |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-123 |
EDA/CAD Models | 1N4151W-HE3-18 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4151W-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-1N4151W-HE3_A-18TR-ND | 0,28479 zł | MFR Recommended |


