
1N4448-A | |
|---|---|
DigiKey Part Number | 1N4448-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4448-A |
Description | DIODE STANDARD 75V 500MA DO204AH |
Customer Reference | |
Detailed Description | Diode 75 V 500mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448TAP | Vishay General Semiconductor - Diodes Division | 36 688 | 1N4448TAPGICT-ND | 1,26000 zł | Direct |


