1N4004GPHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 044
Unit Price: 8,69000 zł
Datasheet

Similar


onsemi
In Stock: 67 457
Unit Price: 0,86000 zł
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 744
Unit Price: 0,79000 zł
Datasheet

Similar


Microchip Technology
In Stock: 2 316
Unit Price: 5,75000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 814
Unit Price: 1,22000 zł
Datasheet

Similar


onsemi
In Stock: 3 969
Unit Price: 2,59000 zł
Datasheet

Similar


onsemi
In Stock: 55 270
Unit Price: 1,26000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47 165
Unit Price: 0,61043 zł
Datasheet

Similar


onsemi
In Stock: 11 552
Unit Price: 2,66000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,05000 zł
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004GPHE3/73

DigiKey Part Number
1N4004GPHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4004GPHE3/73
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT51G-TAPVishay General Semiconductor - Diodes Division16 044112-BYT51G-TAPCT-ND8,69000 złSimilar
1N4004Gonsemi67 4571N4004GOS-ND0,86000 złSimilar
1N4004GP-AQDiotec Semiconductor3 7444878-1N4004GP-AQCT-ND0,79000 złSimilar
1N647-1Microchip Technology2 3161N647-1-ND5,75000 złSimilar
D4G-TDiodes Incorporated4 814D4G-TDICT-ND1,22000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types