Direct
Direct
Direct
Similar
Similar



1.5SMC7.5CAHE3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC7.5CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC7.5CAHE3/9AT |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC7.5CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 066 | 1.5SMC7.5CA-E3/57TGICT-ND | 3,91000 zł | Direct |
| 1.5SMC7.5CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC7.5CA-M3/57T-ND | 1,55554 zł | Direct |
| 1.5SMC7.5CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC7.5CAHE3_A/I-ND | 1,50190 zł | Direct |
| 1.5SMC7.5CA | Bourns Inc. | 9 670 | 118-1.5SMC7.5CACT-ND | 3,34000 zł | Similar |
| 1.5SMC7.5CA | Littelfuse Inc. | 2 236 | 18-1.5SMC7.5CACT-ND | 4,17000 zł | Similar |




