


1.5SMC51CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC51CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC51CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC51CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC51CA-E3/57T |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC51CA | Bourns Inc. | 5 646 | 1.5SMC51CABBCT-ND | 3,91000 zł | Similar |
| SM15T68CA | STMicroelectronics | 3 810 | 497-7875-1-ND | 4,31000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 2,50600 zł | 25,06 zł |
| 100 | 1,63740 zł | 163,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,16972 zł | 994,26 zł |
| 1 700 | 1,06416 zł | 1 809,07 zł |
| 2 550 | 1,01038 zł | 2 576,47 zł |
| 4 250 | 0,94992 zł | 4 037,16 zł |
| 5 950 | 0,91411 zł | 5 438,95 zł |
| 8 500 | 0,87931 zł | 7 474,14 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

