1.5SMC480A-E3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,97311 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 442
Unit Price: 5,35000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 676
Unit Price: 5,71000 zł
Datasheet
658V Clamp 2.28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
658V Clamp 2.28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC480A-E3/57T

DigiKey Part Number
1.5SMC480A-E3/57TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC480A-E3/57T
Description
TVS DIODE 408VWM 658VC DO214AB
Customer Reference
Detailed Description
658V Clamp 2.28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.28A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
408V
Supplier Device Package
Voltage - Breakdown (Min)
456V
Base Product Number
Voltage - Clamping (Max) @ Ipp
658V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC480ADiotec Semiconductor04878-1.5SMC480ACT-ND0,97311 złSimilar
1.5SMC480ALittelfuse Inc.3 4421.5SMC480ACT-ND5,35000 złSimilar
SM15T220ASTMicroelectronics676497-6484-1-ND5,71000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types