Similar
Similar
Similar



1.5SMC30CAHM3_A/H | |
|---|---|
DigiKey Part Number | 1.5SMC30CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30CAHM3_A/H |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 36.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC30CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC30CATR-ND | 0,85144 zł | Similar |
| 1.5SMC30CA-AT/13 | YAGEO | 0 | 13-1.5SMC30CA-AT/13TR-ND | 0,59478 zł | Similar |
| 1.5SMC30CA-AT/7 | YAGEO | 0 | 13-1.5SMC30CA-AT/7TR-ND | 0,55679 zł | Similar |
| SMCJ26CA | Taiwan Semiconductor Corporation | 5 168 | SMCJ26CAFSCT-ND | 3,77000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 1,53651 zł | 5 224,13 zł |
| Unit Price without VAT: | 1,53651 zł |
|---|---|
| Unit Price with VAT: | 1,88991 zł |




