


1.5SMC120CA-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC120CA-E3/9ATGITR-ND - Tape & Reel (TR) 1.5SMC120CA-E3/9ATGICT-ND - Cut Tape (CT) 1.5SMC120CA-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120CA-E3/9AT |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 114V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 165V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMCJ100CA | Diotec Semiconductor | 2 990 | 4878-1.5SMCJ100CACT-ND | 2,73000 zł | Similar |
| SM15T100CA | STMicroelectronics | 7 774 | 497-6480-1-ND | 5,92000 zł | Similar |
| SMCJ100CA | Taiwan Semiconductor Corporation | 2 486 | SMCJ100CAFSCT-ND | 3,77000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 2,50600 zł | 25,06 zł |
| 100 | 1,63740 zł | 163,74 zł |
| 500 | 1,26368 zł | 631,84 zł |
| 1 000 | 1,14331 zł | 1 143,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,97200 zł | 3 402,00 zł |
| 7 000 | 0,89787 zł | 6 285,09 zł |
| 10 500 | 0,86011 zł | 9 031,16 zł |
| 17 500 | 0,81769 zł | 14 309,58 zł |
| 24 500 | 0,79257 zł | 19 417,97 zł |
| 35 000 | 0,76817 zł | 26 885,95 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

