MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE47CA-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE47CA-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE47CA-E3/51 |
Description | TVS DIODE 40.2VWM 64.8VC 1.5KE |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE47CA-E3/54 | Vishay General Semiconductor - Diodes Division | 11 390 | 1.5KE47CA-E3/54GICT-ND | 5,64000 zł | MFR Recommended |
| 1.5KE47CARL | STMicroelectronics | 1 748 | 497-7051-1-ND | 5,03000 zł | Upgrade |
| 1.5KE47CA | Littelfuse Inc. | 2 401 | 1.5KE47CALFCT-ND | 4,09000 zł | Similar |
| 1.5KE47CA-B | Littelfuse Inc. | 603 | 1.5KE47CA-BLF-ND | 3,41000 zł | Similar |
| 1V5KE47CA | Taiwan Semiconductor Corporation | 0 | 1V5KE47CATR-ND | 1,02462 zł | Similar |






