
1.5KA33AHE3/51 | |
|---|---|
DigiKey Part Number | 1.5KA33AHE3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KA33AHE3/51 |
Description | TVS DIODE 28.2VWM 45.7VC 1.5KA |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Through Hole 1.5KA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE33A-E3/54 | Vishay General Semiconductor - Diodes Division | 2 295 | 1.5KE33A-E3/54GICT-ND | 5,31000 zł | Direct |
| 1N6283A-E3/54 | Vishay General Semiconductor - Diodes Division | 3 377 | 1N6283A-E3/54GICT-ND | 5,31000 zł | Direct |
| 1.5KE33A | STMicroelectronics | 5 825 | 497-6604-1-ND | 4,42000 zł | Similar |
| 1.5KE33A | Littelfuse Inc. | 451 | 1.5KE33ALFCT-ND | 3,81000 zł | Similar |
| 1.5KE33A-HF | Comchip Technology | 0 | 641-1.5KE33A-HFTB-ND | 1,37675 zł | Similar |






