
1.5KA16AHE3/73 | |
|---|---|
DigiKey Part Number | 1.5KA16AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KA16AHE3/73 |
Description | TVS DIODE 13.6VWM 22.5VC 1.5KA |
Customer Reference | |
Detailed Description | 22.5V Clamp 66.7A Ipp Tvs Diode Through Hole 1.5KA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE16A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE16A-E3/73-ND | 2,30041 zł | Direct |
| 1.5KE16A | Littelfuse Inc. | 2 737 | 1.5KE16ACT-ND | 3,81000 zł | Similar |
| 1V5KE16A | Taiwan Semiconductor Corporation | 0 | 1V5KE16ATR-ND | 0,78239 zł | Similar |




