25 Ohms ±5% 4W Chip Resistor 0404 (1010 Metric) Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGBRB2500BJAPHWS

DigiKey Part Number
909-IGBRB2500BJAPHWS-ND
Manufacturer
Manufacturer Product Number
IGBRB2500BJAPHWS
Description
IGBRB 5% 1000PPM WS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 4W Chip Resistor 0404 (1010 Metric) Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Bonding Mountable, Moisture Resistant
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
0404 (1010 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Tolerance
Height - Seated (Max)
0.012" (0.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
10043,26990 zł4 326,99 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,26990 zł
Unit Price with VAT:53,22198 zł