Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR36L600FBA | |
|---|---|
DigiKey Part Number | WSR36L600FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSR36L600FBA |
Description | RES 0.0066 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.6 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR36L600FEA | Vishay Dale | 0 | WSR36L600FEA-ND | 3,66185 zł | Parametric Equivalent |
| WSR36L600FEB | Vishay Dale | 0 | WSR36L600FEB-ND | 3,66186 zł | Parametric Equivalent |
| WSR36L600FEK | Vishay Dale | 0 | WSR36L600FEK-ND | 4,73090 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,20540 zł | 1 020,54 zł |
| Unit Price without VAT: | 10,20540 zł |
|---|---|
| Unit Price with VAT: | 12,55264 zł |


