90 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R0900FEA

DigiKey Part Number
541-WSR2R0900FEATR-ND - Tape & Reel (TR)
541-WSR2R0900FEACT-ND - Cut Tape (CT)
541-WSR2R0900FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR2R0900FEA
Description
RES 0.09 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
90 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR2R0900FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 448
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,15000 zł7,15 zł
104,74300 zł47,43 zł
254,08640 zł102,16 zł
503,67480 zł183,74 zł
1003,32440 zł332,44 zł
2502,94072 zł735,18 zł
5002,70064 zł1 350,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,87314 zł4 309,71 zł
3 0002,68819 zł8 064,57 zł
4 5002,59323 zł11 669,53 zł
7 5002,48581 zł18 643,57 zł
10 5002,42181 zł25 429,00 zł
15 0002,35930 zł35 389,50 zł
Manufacturers Standard Package
Unit Price without VAT:7,15000 zł
Unit Price with VAT:8,79450 zł