Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR28L000FTA | |
|---|---|
DigiKey Part Number | WSR28L000FTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR28L000FTA |
Description | RES 0.008 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR28L000FTA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR28L000FBA | Vishay Dale | 0 | WSR28L000FBA-ND | 9,88940 zł | Parametric Equivalent |
| WSR28L000FEB | Vishay Dale | 0 | WSR28L000FEB-ND | 3,50979 zł | Parametric Equivalent |
| WSR28L000FEK | Vishay Dale | 0 | WSR28L000FEK-ND | 4,56500 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,01348 zł | 10 520,22 zł |
| Unit Price without VAT: | 7,01348 zł |
|---|---|
| Unit Price with VAT: | 8,62658 zł |


