Upgrade

WSR28L000FEA | |
|---|---|
DigiKey Part Number | 541-WSR28L000FEATR-ND - Tape & Reel (TR) 541-WSR28L000FEACT-ND - Cut Tape (CT) 541-WSR28L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR28L000FEA |
Description | RES 0.008 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR28L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 zł | 6,46 zł |
| 10 | 4,26600 zł | 42,66 zł |
| 25 | 3,66960 zł | 91,74 zł |
| 50 | 3,29700 zł | 164,85 zł |
| 100 | 2,97960 zł | 297,96 zł |
| 250 | 2,63192 zł | 657,98 zł |
| 500 | 2,41424 zł | 1 207,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,17710 zł | 3 265,65 zł |
| 3 000 | 2,03150 zł | 6 094,50 zł |
| 4 500 | 1,95672 zł | 8 805,24 zł |
| 7 500 | 1,87214 zł | 14 041,05 zł |
| 10 500 | 1,82175 zł | 19 128,38 zł |
| 15 000 | 1,77253 zł | 26 587,95 zł |
| Unit Price without VAT: | 6,46000 zł |
|---|---|
| Unit Price with VAT: | 7,94580 zł |


