
WSR26L000FEA | |
|---|---|
DigiKey Part Number | WSRA-.006TR-ND - Tape & Reel (TR) WSRA-.006CT-ND - Cut Tape (CT) WSRA-.006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR26L000FEA |
Description | RES 0.006 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR26L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 zł | 5,96 zł |
| 10 | 3,93600 zł | 39,36 zł |
| 25 | 3,38400 zł | 84,60 zł |
| 50 | 3,03780 zł | 151,89 zł |
| 100 | 2,74340 zł | 274,34 zł |
| 250 | 2,42064 zł | 605,16 zł |
| 500 | 2,21862 zł | 1 109,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,42079 zł | 5 131,19 zł |
| 3 000 | 3,20596 zł | 9 617,88 zł |
| 4 500 | 3,09563 zł | 13 930,33 zł |
| 7 500 | 2,97087 zł | 22 281,53 zł |
| 10 500 | 2,89653 zł | 30 413,56 zł |
| Unit Price without VAT: | 5,96000 zł |
|---|---|
| Unit Price with VAT: | 7,33080 zł |

