WSR23L000FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,36340 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,46970 zł
Datasheet
3 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR23L000FEK

DigiKey Part Number
WSR23L000FEK-ND
Manufacturer
Manufacturer Product Number
WSR23L000FEK
Description
RES 0.003 OHM 1% 2W 4527
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±450ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Bulk
Package / Case
4527 J-Lead
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR23L000FBAVishay Dale0WSR23L000FBA-ND10,36340 złParametric Equivalent
WSR23L000FTAVishay Dale0WSR23L000FTA-ND7,46970 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1004,81380 zł481,38 zł
Manufacturers Standard Package
Unit Price without VAT:4,81380 zł
Unit Price with VAT:5,92097 zł