6.8 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSHM28186L800FEA

DigiKey Part Number
541-10295-2-ND - Tape & Reel (TR)
541-10295-1-ND - Cut Tape (CT)
541-10295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28186L800FEA
Description
RES 0.0068 OHM 1% 7W 2818
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.069" (1.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 305
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,22000 zł7,22 zł
104,77200 zł47,72 zł
254,11080 zł102,77 zł
503,69640 zł184,82 zł
1003,34410 zł334,41 zł
2502,95852 zł739,63 zł
5002,71708 zł1 358,54 zł
1 0002,51205 zł2 512,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,67142 zł9 349,97 zł
7 0002,51899 zł17 632,93 zł
10 5002,44072 zł25 627,56 zł
Manufacturers Standard Package
Unit Price without VAT:7,22000 zł
Unit Price with VAT:8,88060 zł