
WSLT2512R1300FEB | |
|---|---|
DigiKey Part Number | WSLTB-.130TR-ND - Tape & Reel (TR) WSLTB-.130CT-ND - Cut Tape (CT) WSLTB-.130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R1300FEB |
Description | RES 0.13 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R1300FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 zł | 4,63 zł |
| 10 | 3,04900 zł | 30,49 zł |
| 25 | 2,61280 zł | 65,32 zł |
| 50 | 2,33980 zł | 116,99 zł |
| 100 | 2,10780 zł | 210,78 zł |
| 250 | 1,85328 zł | 463,32 zł |
| 500 | 1,69406 zł | 847,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02108 zł | 2 021,08 zł |
| 2 000 | 1,87650 zł | 3 753,00 zł |
| 3 000 | 1,80223 zł | 5 406,69 zł |
| 5 000 | 1,71823 zł | 8 591,15 zł |
| 7 000 | 1,66819 zł | 11 677,33 zł |
| 10 000 | 1,61929 zł | 16 192,90 zł |
| Unit Price without VAT: | 4,63000 zł |
|---|---|
| Unit Price with VAT: | 5,69490 zł |

