120 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2010R1200FEB18

DigiKey Part Number
WSLTA-.120TR-ND - Tape & Reel (TR)
WSLTA-.120CT-ND - Cut Tape (CT)
WSLTA-.120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2010R1200FEB18
Description
RES 0.12 OHM 1% 1W 2010
Customer Reference
Detailed Description
120 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2010R1200FEB18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 515
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 zł4,42 zł
102,90100 zł29,01 zł
252,48480 zł62,12 zł
502,22420 zł111,21 zł
1002,00260 zł200,26 zł
2501,75964 zł439,91 zł
5001,60752 zł803,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,47830 zł1 478,30 zł
2 0001,36853 zł2 737,06 zł
3 0001,31214 zł3 936,42 zł
5 0001,26658 zł6 332,90 zł
Manufacturers Standard Package
Unit Price without VAT:4,42000 zł
Unit Price with VAT:5,43660 zł