
WSLS2512R0100FHEA | |
|---|---|
DigiKey Part Number | 541-WSLS2512R0100FHEATR-ND - Tape & Reel (TR) 541-WSLS2512R0100FHEACT-ND - Cut Tape (CT) 541-WSLS2512R0100FHEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLS2512R0100FHEA |
Description | RES 0.01 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLS2512R0100FHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 zł | 8,33 zł |
| 10 | 5,53700 zł | 55,37 zł |
| 25 | 4,77880 zł | 119,47 zł |
| 50 | 4,30320 zł | 215,16 zł |
| 100 | 3,89960 zł | 389,96 zł |
| 250 | 3,45680 zł | 864,20 zł |
| 500 | 3,17980 zł | 1 589,90 zł |
| 1 000 | 2,94449 zł | 2 944,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,79948 zł | 5 598,96 zł |
| 4 000 | 2,62633 zł | 10 505,32 zł |
| 6 000 | 2,53740 zł | 15 224,40 zł |
| 10 000 | 2,43683 zł | 24 368,30 zł |
| 14 000 | 2,37690 zł | 33 276,60 zł |
| Unit Price without VAT: | 8,33000 zł |
|---|---|
| Unit Price with VAT: | 10,24590 zł |

