
WSLP4026L7000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP4026L7000FEATR-ND - Tape & Reel (TR) 541-WSLP4026L7000FEACT-ND - Cut Tape (CT) 541-WSLP4026L7000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP4026L7000FEA |
Description | RES 0.0007 OHM 1% 7W NONSTANDARD |
Customer Reference | |
Detailed Description | 700 µOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.400" L x 0.260" W (10.16mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.112" (2.84mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 zł | 14,15 zł |
| 10 | 9,53400 zł | 95,34 zł |
| 25 | 8,28320 zł | 207,08 zł |
| 50 | 7,49900 zł | 374,95 zł |
| 100 | 6,83290 zł | 683,29 zł |
| 250 | 6,10308 zł | 1 525,77 zł |
| 500 | 5,64646 zł | 2 823,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,16060 zł | 7 740,90 zł |
| 3 000 | 4,85523 zł | 14 565,69 zł |
| 4 500 | 4,69843 zł | 21 142,94 zł |
| 7 500 | 4,52111 zł | 33 908,33 zł |
| Unit Price without VAT: | 14,15000 zł |
|---|---|
| Unit Price with VAT: | 17,40450 zł |

