Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSLP2512R0100FED | |
|---|---|
DigiKey Part Number | WSLP2512R0100FED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP2512R0100FED |
Description | RES 0.01 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP2512R0100DEA | Vishay Dale | 7 534 | 541-WSLP2512R0100DEACT-ND | 11,96000 zł | Parametric Equivalent |
| WSLP2512R0100DEK | Vishay Dale | 0 | WSLP2512R0100DEK-ND | 7,00670 zł | Parametric Equivalent |
| WSLP2512R0100FEB | Vishay Dale | 0 | WSLP2512R0100FEB-ND | 3,35772 zł | Parametric Equivalent |
| WSLP2512R0100FEC | Vishay Dale | 0 | WSLP2512R0100FEC-ND | 2,47570 zł | Parametric Equivalent |
| WSLP2512R0100FEK | Vishay Dale | 0 | WSLP2512R0100FEK-ND | 3,98400 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,47571 zł | 9 902,84 zł |
| Unit Price without VAT: | 2,47571 zł |
|---|---|
| Unit Price with VAT: | 3,04512 zł |


