WSLP0805R0290FEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,81393 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 675
Unit Price: 6,39000 zł
Datasheet
29 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0290FEA

DigiKey Part Number
WSLP0805R0290FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLP0805R0290FEA
Description
RES 0.029 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
29 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0290FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.023" (0.58mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP0805R0290DEAVishay Dale0WSLP0805R0290DEA-ND3,81393 złParametric Equivalent
WSLP0805R0290FEBVishay Dale675WSLPB-.029CT-ND6,39000 złParametric Equivalent
Available To Order
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,56660 zł7 833,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,56660 zł
Unit Price with VAT:1,92692 zł