
WSL36377L000DEA | |
|---|---|
DigiKey Part Number | WSL36377L000DEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL36377L000DEA |
Description | RES 0.007 OHM 0.5% 3W 3637 |
Customer Reference | |
Detailed Description | 7 mOhms ±0.5% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,10107 zł | 24 404,28 zł |
| Unit Price without VAT: | 6,10107 zł |
|---|---|
| Unit Price with VAT: | 7,50432 zł |

